トランジスタ・光起電力出力フォトカプラ
LTV-M501
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.8
Maximum Current Transfer Ratio (%)
50
Standard
cUL|DIN|EN|UL|VDE
Maximum Power Dissipation (mW)
100
Minimum Forward Voltage (V)
1.2
Typical Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
25
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
16
Mounting
Surface Mount
Package Height
2.3 mm
Package Width
4.4 mm
Package Length
3.6 mm
PCB changed
5
Standard Package Name
SO
Supplier Package
SOP
Pin Count
5

