Transistor and Photovoltaic Output Photocouplers
LTV-844HS
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
4
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.7
Maximum Collector-Emitter Voltage (V)
35
Maximum Current Transfer Ratio (%)
80
Standard
CSA|TUV|UL|VDE
Maximum Collector Current (mA)
80
Maximum Collector-Emitter Saturation Voltage (mV)
200
Maximum Power Dissipation (mW)
320
Typical Forward Voltage (V)
1.4
Maximum Rise Time (us)
18
Maximum Fall Time (us)
18
Maximum Forward Current (mA)
150
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
100
Typical Rise Time (us)
4
Typical Fall Time (us)
3
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
19.84
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
16
Lead Shape
Gull-wing
Order Quantity