Transistor and Photovoltaic Output Photocouplers
LTV-825S-TA1
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
Unknown
PPAP
Unknown
Output Type
DC
Input Type
DC
Output Device
Darlington
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
35
Maximum Current Transfer Ratio (%)
7500
Standard
CA5A|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL
Maximum Collector Current (mA)
80
Maximum Collector-Emitter Saturation Voltage (mV)
1000
Maximum Power Dissipation (mW)
200
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.2
Maximum Rise Time (us)
300
Maximum Fall Time (us)
250
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
600
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
60
Typical Fall Time (us)
53
Mounting
Surface Mount
Package Height
3.5 mm
Package Width
6.5 mm
Package Length
9.68 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

