Arrow Electronic Components Online
LTV825|LITE-ON|simage
LTV825|LITE-ON|limage
Transistor and Photovoltaic Output Photocouplers

LTV-825

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Darlington
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    35
  • Maximum Current Transfer Ratio (%)
    7500
  • Standard
    CSA|DEMKO|FIMKO|NEMKO|SEMKO|TUV|UL|VDE
  • Maximum Collector Current (mA)
    80
  • Maximum Collector-Emitter Saturation Voltage (mV)
    1000
  • Maximum Power Dissipation (mW)
    200
  • Maximum Reverse Voltage (V)
    6
  • Typical Forward Voltage (V)
    1.2
  • Maximum Rise Time (us)
    300
  • Maximum Fall Time (us)
    250
  • Maximum Forward Current (mA)
    50
  • Minimum Current Transfer Ratio (%)
    600
  • Current Transfer Ratio Test Current (mA)
    1
  • Typical Rise Time (us)
    60
  • Typical Fall Time (us)
    53
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    6.5
  • Package Length
    9.68
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources