Arrow Electronic Components Online
LTV733|LITE-ON|limage
LTV733|LITE-ON|simage
Transistor and Photovoltaic Output Photocouplers

LTV-733

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    AC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    35
  • Maximum Current Transfer Ratio (%)
    300
  • Standard
    VDE|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    200
  • Maximum Power Dissipation (mW)
    200
  • Typical Forward Voltage (V)
    1.2
  • Maximum Rise Time (us)
    18
  • Maximum Fall Time (us)
    18
  • Maximum Forward Current (mA)
    50
  • Minimum Current Transfer Ratio (%)
    20
  • Current Transfer Ratio Test Current (mA)
    1
  • Typical Rise Time (us)
    4
  • Typical Fall Time (us)
    3
  • Mounting
    Through Hole
  • Package Height
    3.5 mm
  • Package Width
    6.5 mm
  • Package Length
    7.3 mm
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources