Transistor and Photovoltaic Output Photocouplers
LTV-702FS
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.7
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
320
Standard
CSA|DEMKO|FIMKO|NEMKO|SEMKO|TUV|UL|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
200
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.4
Maximum Rise Time (us)
7
Maximum Fall Time (us)
8
Maximum Forward Current (mA)
60
Minimum Current Transfer Ratio (%)
40
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
2
Typical Fall Time (us)
2
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
7.3
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing
Order Quantity