Arrow Electronic Components Online
LTV247|LITE-ON|simage
LTV247|LITE-ON|limage
トランジスタ・光起電力出力フォトカプラ

LTV-247

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    4
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Current Transfer Ratio (%)
    600
  • Standard
    CSA|FIMKO|UL|VDE
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    170
  • Maximum Reverse Voltage (V)
    6
  • Typical Forward Voltage (V)
    1.2
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    50
  • Current Transfer Ratio Test Current (mA)
    5
  • Typical Rise Time (us)
    2
  • Typical Fall Time (us)
    3
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    4.4
  • Package Length
    10.28
  • PCB changed
    16
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources