Transistor and Photovoltaic Output Photocouplers
LTV-217-TP1-G
DC-IN 1-CH Transistor DC-OUT 4-Pin T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
SVHC
Yes
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
600
Standard
CSA|FIMKO|UL|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
200
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.2
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
50
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
2
Typical Fall Time (us)
3
Mounting
Surface Mount
Package Height
2
Package Width
4.4
Package Length
2.6
PCB changed
4
Pin Count
4
Order Quantity

