Transistor and Photovoltaic Output Photocouplers
LTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SO T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.8
Maximum Current Transfer Ratio (%)
5000
Maximum Collector Current (mA)
60
Maximum Power Dissipation (mW)
100
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
20
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
400
Current Transfer Ratio Test Current (mA)
0.5
Mounting
Surface Mount
Package Height
3.18
Package Width
3.91
Package Length
5.84
PCB changed
8
Supplier Package
SO
Pin Count
8
Lead Shape
Gull-wing