Arrow Electronic Components Online
LTV0601|LITE-ON|simage
LTV0601|LITE-ON|limage
Logic Output Photocouplers

LTV-0601

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOP T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    NAND
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    10MBd(Typ)
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    3750
  • Typical Rise Time (us)
    0.02
  • Typical Fall Time (us)
    0.0066
  • Maximum Propagation Delay Time (ns)
    100
  • Input Type
    DC
  • Output Type
    Pull Up
  • Maximum Forward Current (mA)
    20
  • Maximum Continuous Output Current (mA)
    100
  • Typical Forward Voltage (V)
    1.38
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Power Dissipation (mW)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.18
  • Package Width
    3.91
  • Package Length
    5.84
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources