Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AlInGaP
Lens Shape Type
Rectangular
Lens Appearance
Colorless
Mounting Orientation
Top Mount
Typical Intensity
71mcd(Max)
Dominant Wavelength (nm)
576.5(Max)
Peak Wavelength (nm)
574
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Minimum Forward Voltage (V)
1.9
Internal Protection
No
Maximum Power Dissipation (mW)
62.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
Special Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Chip LED
Pin Count
2
Lead Shape
No Lead
Order Quantity

