LEDs
LTST-S310F2KT
LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin Chip LED T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN/InGaN/AlInGaP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Right Angle
Typical Intensity
180mcd(Max)|280mcd(Max)
Dominant Wavelength (nm)
470/525/624
Peak Wavelength (nm)
468/520/632
Viewing Angle (°)
130
Maximum Forward Current (mA)
20/20/30
Test Current (mA)
20
Maximum Forward Voltage (V)
3.8/3.8/2.4
Typical Forward Voltage (V)
3.5/3.5/2
Internal Protection
No
Maximum Power Dissipation (mW)
80/80/75
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue/Green/Red
Special Color
Blue/Green/Red
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
1.5
Package Length
3.2
PCB changed
4
Supplier Package
Chip LED
Pin Count
4
Order Quantity

