Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Right Angle
Intensity
35mcd
Dominant Wavelength (nm)
568
Peak Wavelength (nm)
574
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Typical Forward Voltage (V)
2
Internal Protection
No
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
1
Package Length
2.1
PCB changed
2
Supplier Package
Chip LED
Pin Count
2
Lead Shape
No Lead

