Arrow Electronic Components Online
LTSTS115KGKFKT5A|LITE-ON|simage
LTSTS115KGKFKT5A|LITE-ON|limage
LEDs

LTST-S115KGKFKT-5A

LED Uni-Color Green/Orange 575nm/611nm 3-Pin Chip LED

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green/Orange
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    28mcd(Max)/22.4mcd(Max)
  • Dominant Wavelength (nm)
    576.5(Max)/612.5(Max)
  • Peak Wavelength (nm)
    575/611
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Orange
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    3
  • Supplier Package
    Chip LED
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources