Arrow Electronic Components Online
LTSTG683RGBW|LITE-ON|simage
LTSTG683RGBW|LITE-ON|limage
LEDs

LTST-G683RGBW

LED Tri-Color Blue/Green/Red 465nm/518nm/639nm 6-Pin SMD T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN|InGaN/InGaN/AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    355mcd(Max)|710mcd(Max)|224mcd(Max)
  • Dominant Wavelength (nm)
    475(Max)/530(Max)/636(Max)
  • Peak Wavelength (nm)
    465/518/639
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    20/20/30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.8/3.8/2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    80/80/72
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.2
  • Package Length
    2.8
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources