LEDs
LTST-FS63HBGED
LED Tri-Color Blue/Green/Red 466nm/516nm/632nm 4-Pin Chip LED T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|AllnGaP
Lens Shape Type
Rectangular
Lens Appearance
White Diffused
Mounting Orientation
Top Mount
Typical Intensity
2750mcd
Dominant Wavelength (nm)
477(Max)/526(Max)/628(Max)
Peak Wavelength (nm)
466/516/632
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
3.25/3.35/2.7
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
97.5/100.5/81
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
Yes
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.68
Package Width
0.3
Package Length
1.8
PCB changed
4
Supplier Package
Chip LED
Pin Count
4