Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
2800mcd(Max)
Dominant Wavelength (nm)
594.5(Max)
Peak Wavelength (nm)
591
Viewing Angle (°)
120
Maximum Forward Current (mA)
50
Test Current (mA)
50
Maximum Forward Voltage (V)
2.9
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
145
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.9
Package Width
3.2
Package Length
2.8
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

