Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|InGaN/InGaN/AlInGaP
Lens Shape Type
Square
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
710mcd(Max)|280mcd(Max)|112mcd(Max)
Dominant Wavelength (nm)
474(Max)/536(Max)/630(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
19
Test Current (mA)
5
Maximum Forward Voltage (V)
5.5
Minimum Forward Voltage (V)
3.8
Internal Protection
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Capacitance Value (pF)
15(Max)
Supplier Color
Blue/Green/Red
Special Color
Blue/Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.8
Package Length
1.8
PCB changed
4
Supplier Package
SMD
Pin Count
4

