Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
11.2mcd(Max)
Dominant Wavelength (nm)
569/629
Peak Wavelength (nm)
574/639
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Test Current (mA)
2
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
0.55
Package Width
0.8
Package Length
1.6
PCB changed
4
Supplier Package
Chip LED
Pin Count
4
Order Quantity

