Arrow Electronic Components Online
LTSTC28NBEGK2A|LITE-ON|limage
LTSTC28NBEGK2A|LITE-ON|originalImage
LEDs

LTST-C28NBEGK-2A

LED Tri-Color Blue/Green/Red 465nm/518nm/632nm 4-Pin Chip LED T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN/InGaN/AlInGaP
  • Lens Shape Type
    Square
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    45mcd(Max)|280mcd(Max)|71mcd(Max)
  • Dominant Wavelength (nm)
    475(Max)/535(Max)/628(Max)
  • Peak Wavelength (nm)
    465/518/632
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    10/10/20
  • Maximum Forward Voltage (V)
    3.3/2.2
  • Maximum Power Dissipation (mW)
    38/38/50
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.25
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Supplier Package
    Chip LED
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources