Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
90mcd
Dominant Wavelength (nm)
605
Viewing Angle (°)
130
Maximum Forward Current (mA)
20(Typ)
Lead Standoff
No
Supplier Color
Orange
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
0.8
Package Width
1.2
Package Length
3.2
PCB changed
2
Supplier Package
Chip LED
Pin Count
2
Order Quantity

