Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Blue/Red
Number of LEDs
2
LED Material
InGaN/AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
45mcd
Dominant Wavelength (nm)
470/631
Peak Wavelength (nm)
468/639
Viewing Angle (°)
130
Maximum Forward Current (mA)
20/30
Maximum Forward Voltage (V)
3.8/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
76/75
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
3.2
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

