Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Blue/Orange
Number of LEDs
2
LED Material
GaN|AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
180mcd(Max)
Dominant Wavelength (nm)
470/605
Peak Wavelength (nm)
468/611
Viewing Angle (°)
130
Maximum Forward Current (mA)
20/30
Test Current (mA)
20
Maximum Forward Voltage (V)
3.5/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
76/75
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue/Orange
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
1.6
Package Length
1.5
PCB changed
4
Supplier Package
Chip LED
Pin Count
4

