Arrow Electronic Components Online
LTSTC195TBJRKT|LITE-ON|limage
LTSTC195TBJRKT|LITE-ON|simage
LEDs

LTST-C195TBJRKT

LED Bi-Color Blue/Red 468nm/639nm 4-Pin Chip LED T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Blue/Red
  • Number of LEDs
    2
  • LED Material
    GaN|AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    45mcd
  • Dominant Wavelength (nm)
    470/631
  • Peak Wavelength (nm)
    468/639
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    20/30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.8/2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    120/75
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Blue/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    1.6
  • Package Length
    1.5
  • PCB changed
    4
  • Supplier Package
    Chip LED
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources