You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
280mcd(Max)
Dominant Wavelength (nm)
535(Max)
Peak Wavelength (nm)
525
Viewing Angle (°)
130
Maximum Forward Current (mA)
20
Test Current (mA)
5
Maximum Forward Voltage (V)
3.1
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
76
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Chip LED
Pin Count
2
Lead Shape
No Lead
Family/Series
LTST-C193TGKT-5A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
3
Order Quantity

