Arrow Electronic Components Online
LTSTC155GEKT|LITE-ON|simage
LTSTC155GEKT|LITE-ON|limage
Top Purchased
LEDs

LTST-C155GEKT

LED Bi-Color Green/Red 565nm/630nm 4-Pin Chip LED T/R

Lite-On Technology

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    1
  • LED Material
    GaP/GaAsP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    6mcd|2.5mcd
  • Dominant Wavelength (nm)
    569/621
  • Peak Wavelength (nm)
    565/630
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    2.1/2
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Capacitance Value (pF)
    35/20
  • Supplier Color
    Green/Red
  • Special Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    3.2
  • Package Length
    2.7
  • PCB changed
    4
  • Supplier Package
    Chip LED
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources