Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
6mcd
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Typical Forward Voltage (V)
2.1
Internal Protection
No
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Capacitance Value (pF)
35
Supplier Color
Green
Special Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.6 mm
Package Length
3.2 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2
Lead Shape
No Lead

