Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Colorless
Mounting Orientation
Top Mount
Intensity
600mcd(Max)
Dominant Wavelength (nm)
535(Max)
Peak Wavelength (nm)
525
Viewing Angle (°)
110
Maximum Forward Current (mA)
20
Maximum Forward Voltage (V)
3.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
1.2
Package Length
3.5
PCB changed
2
Supplier Package
SMD
Pin Count
2

