LED Displays Segmented
LTS-6480G
Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Green
Number of LEDs
8
Digit Size (in)
0.56
Character Displayed
Numeric
Typical Intensity (ucd)
2400
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
19.05
Package Length
12.6
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

