LED Displays Segmented
LTS-5503AB
Displays Module 1DIGIT 8LED Blue CC 10-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Blue
Number of LEDs
8
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
4300
Dominant Wavelength (nm)
466
Peak Wavelength (nm)
428
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
4.5
Maximum Power Dissipation (mW)
95
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
17.1
Package Length
12.4
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

