LED Displays Segmented
LTS-546AWC
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
8
Digit Size (in)
0.52
Character Displayed
Numeric
Typical Intensity (ucd)
3750
Dominant Wavelength (nm)
638
Peak Wavelength (nm)
660
Configuration
Common Anode
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
100
Test Current (mA)
5
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
17.55
Package Length
12.4
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10
We don't have prices now, please check later.
Order Quantity