Arrow Electronic Components Online
LTS5001AWC|LITE-ON|simage
LTS5001AWC|LITE-ON|limage
LED Displays Segmented

LTS-5001AWC

Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    17.1
  • Package Length
    12.4
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources