Arrow Electronic Components Online
LTS4301G|LITE-ON|simage
LTS4301G|LITE-ON|limage
LED Displays Segmented

LTS-4301G

Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Green
  • Number of LEDs
    8
  • Digit Size (in)
    0.4
  • Character Displayed
    Numeric
  • Typical Intensity (ucd)
    2200
  • Dominant Wavelength (nm)
    569
  • Peak Wavelength (nm)
    565
  • Configuration
    Common Cathode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.6
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    9.7
  • Package Length
    12.9
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources