Arrow Electronic Components Online
LTS3361JG06|LITE-ON|simage
LTS3361JG06|LITE-ON|limage
Top Searched
LED Displays Segmented

LTS-3361JG-06

Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Green
  • Number of LEDs
    8
  • Digit Size (in)
    0.3
  • Character Displayed
    Numeric
  • Typical Intensity (ucd)
    800
  • Dominant Wavelength (nm)
    572
  • Peak Wavelength (nm)
    571
  • Configuration
    Common Cathode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    1
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.6
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Through Hole
  • Package Height
    6.09
  • Package Width
    7.62
  • Package Length
    12.7
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources