Arrow Electronic Components Online
No Image Available
Photodiodes

LTR-743DBM1-TA

Photodiode Chip 880nm 2-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Peak Wavelength (nm)
    880
  • Maximum Rise Time (ns)
    5(Typ)
  • Maximum Fall Time (ns)
    5(Typ)
  • Maximum Dark Current (nA)
    30
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    5.8
  • Package Width
    5
  • Package Length
    6.4
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources