Arrow Electronic Components Online
LTR329ALS01|LITE-ON|simage
LTR329ALS01|LITE-ON|limage
Ambient Light Sensors

LTR-329ALS-01

Light to Digital Ambient Light Sensor Digital 2.5V/3.3V 4-Pin Chip LED T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Digital
  • Lux Range (lux)
    0.01 to 64000
  • Maximum Clock Frequency (kHz)
    0.4
  • Maximum Fall Time (ns)
    300
  • Maximum Rise Time (ns)
    300
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Supply Current (uA)
    250
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7 - 0.03(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    4
  • Supplier Package
    Chip LED
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources