Arrow Electronic Components Online
LTR309|LITE-ON|simage
LTR309|LITE-ON|limage
Phototransistors

LTR-309

Phototransistor Chip Silicon 2-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Domed
  • Lens Color
    Clear
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Half Intensity Angle Degrees (°)
    20
  • Viewing Orientation
    Side View
  • Maximum Rise Time (ns)
    10000(Typ)
  • Maximum Fall Time (ns)
    15000(Typ)
  • Maximum Light Current (uA)
    1000(Typ)
  • Maximum Collector Current (mA)
    4.5
  • Maximum Dark Current (nA)
    100
  • Maximum Emitter-Collector Voltage (V)
    5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    100
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    4.12
  • Package Width
    2.25
  • Package Length
    4
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources