Arrow Electronic Components Online
LTPLC034UVH405|LITE-ON|simage
LTPLC034UVH405|LITE-ON|limage
LEDs

LTPL-C034UVH405

LED Uni-Color Ultraviolet 405nm 2-Pin T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Ultraviolet
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    1070mW
  • Dominant Wavelength (nm)
    500
  • Peak Wavelength (nm)
    405
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    1000
  • Maximum Forward Voltage (V)
    4.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    3080
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Ultraviolet
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.45
  • Package Length
    3.45
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources