Arrow Electronic Components Online
LTP5903IPCWHRC4B3#PBF|ADI|limage
LTP5903IPCWHRC4B3#PBF|ADI|simage
802.15.4 LR-WPAN

LTP5903IPC-WHRC4B3#PBF

802.15.4/WirelessHart SOC 2483.5MHz 250Kbps Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    DSSS
  • Number of Channels
    15
  • External Antenna Connector Type
    MMCX
  • Maximum Data Rate (Kbps)
    250(Typ)
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity
    -92.5dBm
  • Protocol Stack
    802.15.4/WirelessHart
  • Interface
    UART
  • Maximum Output Power
    8dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Indoor Range
    100m
  • Outdoor Range
    300m
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    External
  • Application
    Industrial
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Package Height
    19.7
  • Package Width
    55.63
  • Package Length
    102.87

Documentation and Resources

Datasheets
Design resources