Arrow Electronic Components Online
LTP747G|LITE-ON|simage
LTP747G|LITE-ON|limage
LED Displays Dot Matrix

LTP-747G

Numeric Displays Module 35LED Green Anode Column Cathode Row 12-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Color
    Green
  • Number of LEDs
    35
  • Digit Size (in)
    0.7
  • Character Displayed
    Numeric
  • Intensity (ucd)
    2000
  • Dominant Wavelength (nm)
    569
  • Peak Wavelength (nm)
    565
  • Configuration
    Anode Column Cathode Row
  • Maximum Forward Current (mA)
    11
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    3.7
  • Maximum Power Dissipation (mW)
    32
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    6.3
  • Package Width
    12.66
  • Package Length
    17.74
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources