LED Displays Segmented
LTP-587G
Display Segmented Module 1DIGIT 17LED Green CA 18-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Custom
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Green
Number of LEDs
17
Digit Size (in)
0.5
Character Displayed
Numeric
Intensity (ucd)
2200
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
9.5 mm
Package Width
25 mm
Package Length
16 mm
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18

