Arrow Electronic Components Online
LTP4323JD|LITE-ON|simage
LTP4323JD|LITE-ON|limage
LED Displays Segmented

LTP-4323JD

Display Segmented Panel 2DIGIT 34LED Hyper Red CC 20-Pin DIP Module

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    2
  • Color
    Hyper Red
  • Number of LEDs
    34
  • Digit Size (in)
    0.4
  • Character Displayed
    Alphanumeric
  • Intensity (ucd)
    650
  • Dominant Wavelength (nm)
    639
  • Peak Wavelength (nm)
    650
  • Configuration
    Common Cathode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.6
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    16
  • Package Length
    20.2
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources