LED Displays Segmented
LTP-3862G
Display Segmented Panel 2DIGIT 34LED Green CA 20-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Green
Number of LEDs
34
Digit Size (in)
0.3
Character Displayed
Alphanumeric
Typical Intensity (ucd)
2000
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
6.2
Package Width
13
Package Length
16.9
PCB changed
20
Supplier Package
DIP Module
Pin Count
20
Order Quantity