LED Displays Segmented
LTP-3786G
Displays Panel 2DIGIT 30LED Green CA 18-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Green
Number of LEDs
30
Digit Size (in)
0.54
Character Displayed
Alphanumeric
Typical Intensity (ucd)
2300
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7.8
Package Width
21.15
Package Length
25.12
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18
Order Quantity

