LED Displays Segmented
LTP-3784JG
0.54 Inch Digit Height Dual Digit 14-Segment Alphanumeric Display
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8531.20.00.40
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
7.8
Package Width
21.15
Package Length
25.12
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18