Top Searched
LED Displays Dot Matrix
LTP-305G
NumericDisplay Matrix Module 35LED Green Anode Column Cathode Row 13-Pin DIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Color
Green
Number of LEDs
35
Digit Size (in)
0.3
Character Displayed
Numeric
Intensity (ucd)
1600
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Configuration
Anode Column Cathode Row
Maximum Forward Current (mA)
10
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
36
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
3.5
Package Width
9.8
Package Length
18.5
PCB changed
13
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
13
Lead Shape
Through Hole

