LED Displays Dot Matrix
LTP-2158AHR
NumericDisplay Matrix Module 40LED Red Anode Row Cathode Column 28-Pin DIP T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Color
Red
Number of LEDs
40
Digit Size (in)
2.3
Character Displayed
Numeric
Typical Intensity (ucd)
4000
Peak Wavelength (nm)
635
Configuration
Anode Row Cathode Column
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
3.7
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
8.9
Package Width
60.8
Package Length
37.9
PCB changed
28
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
28
Lead Shape
Through Hole
Order Quantity