Arrow Electronic Components Online
LTP2088AKD|LITE-ON|simage
LTP2088AKD|LITE-ON|limage
LED Displays Dot Matrix

LTP-2088AKD

AlphanumericDisplay Matrix Module 64LED Hyper Red Anode Column Cathode Row 16-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Color
    Hyper Red
  • Number of LEDs
    64
  • Digit Size (in)
    2.3
  • Character Displayed
    Alphanumeric
  • Typical Intensity (ucd)
    3500
  • Dominant Wavelength (nm)
    639
  • Peak Wavelength (nm)
    650
  • Configuration
    Anode Column Cathode Row
  • Maximum Forward Current (mA)
    15
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.8
  • Maximum Power Dissipation (mW)
    40
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    9.1
  • Package Width
    60.2
  • Package Length
    60.2
  • PCB changed
    16
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources