LED Displays Dot Matrix
LTP-1457AKR
NumericDisplay Matrix Module 35LED Red Anode Column Cathode Row 14-Pin DIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Module
Color
Red
Number of LEDs
35
Digit Size (in)
1.2
Character Displayed
Numeric
Typical Intensity (ucd)
3800
Dominant Wavelength (nm)
631
Peak Wavelength (nm)
639
Configuration
Anode Column Cathode Row
Maximum Forward Current (mA)
13
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
33
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
22.65
Package Length
31.79
PCB changed
14
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
14
Lead Shape
Through Hole
Order Quantity

