LED Displays Dot Matrix
LTP-1457AG
NumericDisplay Matrix Module 35LED Green Anode Column Cathode Row 14-Pin T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Color
Green
Number of LEDs
35
Digit Size (in)
1.2
Character Displayed
Numeric
Typical Intensity (ucd)
4800
Peak Wavelength (nm)
565
Configuration
Anode Column Cathode Row
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
3.7
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
8
Package Width
22.75
Package Length
31.79
PCB changed
14
Pin Count
14
Order Quantity

